BETA 4 Piece Plastic Flat Chisel Set, 38 mm Blade Width
- RS Stock No.:
- 225-2232
- Mfr. Part No.:
- 988/K4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.00
(exc. VAT)
€25.83
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.00 |
*price indicative
- RS Stock No.:
- 225-2232
- Mfr. Part No.:
- 988/K4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Width | 38mm | |
| Product Type | Chisel Set | |
| Blade Material | Plastic | |
| Number of Pieces | 4 | |
| Chisel Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Width 38mm | ||
Product Type Chisel Set | ||
Blade Material Plastic | ||
Number of Pieces 4 | ||
Chisel Type Flat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 988 is the set of 4 scratchproof plastic flat chisels. The blade of chisels is 19,21,25,38mm.
Particularly suitable for removing adhesive lead seals from alloy reams
Cutting edges on 3 sides for more versatile use
Related links
- BETA Flat Chisel 14.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 20.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 28.5 mm Blade Width
- BETA 6 Piece Alloy Steel Flat Chisel, 17 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 23 mm Blade Width
- BETA 1 Piece Sparkproof Flat Chisel 24 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 14.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
