Schneider Electric 24V ac/dc Undervoltage Release Circuit Trip for use with Tesys Gv4
- RS Stock No.:
- 589-867
- Mfr. Part No.:
- GV4AU027
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€123.14
(exc. VAT)
€151.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.14 |
*price indicative
- RS Stock No.:
- 589-867
- Mfr. Part No.:
- GV4AU027
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys | |
| Product Type | Circuit Trip | |
| Series | TeSyS GV | |
| For Use With | Tesys Gv4 | |
| Sub Type | Undervoltage Release | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | IEC 60947-1 | |
| Control Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys | ||
Product Type Circuit Trip | ||
Series TeSyS GV | ||
For Use With Tesys Gv4 | ||
Sub Type Undervoltage Release | ||
Terminal Type Spring Terminal | ||
Standards/Approvals IEC 60947-1 | ||
Control Voltage 24V ac/dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric Under voltage release with an MN coil operates at 24VAC/DC, ensuring reliable circuit protection. It is designed to disconnect power when voltage drops below a critical level, preventing damage to electrical systems.
24 V IEC 60947-1 rated insulation voltage
Internal mounting
Related links
- Schneider Electric 24V ac/dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 48V ac/dc Undervoltage Release Circuit Trip for use with RCA iID iC65
- Schneider Electric 48V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Lovato Electric 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Schneider Electric 24V Fixed Undervoltage Release Circuit Trip
- ABB 24V dc Undervoltage Release Circuit Trip for use with F200 DS202C DS200, SN201
- Schneider Electric 125V dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 24V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID, Repacked
