Lovato Electric 48V ac/dc Snap Undervoltage Release for use with Circuit Breakers

Image representative of range

Subtotal (1 unit)*

€142.56

(exc. VAT)

€175.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.56

*price indicative

RS Stock No.:
828-361
Mfr. Part No.:
P5X14E048UL
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Undervoltage Release

Series

P5 Series

For Use With

Circuit Breakers

Mount Type

Snap

Terminal Type

Screw Terminal

Standards/Approvals

UL

Control Voltage

48V ac/dc

COO (Country of Origin):
KR
The Lovato Undervoltage trip release is designed to enhance the functionality of UL-certified MCCBs, ensuring reliable operations in critical applications.

Rated for both AC and DC voltages at 48V

Operates effectively with a holding consumption of 1.09 VA

Release voltage range between 35V and 70V ensures versatility

Average opening time of 50 MS for prompt response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy