ifm electronic Straight Circular Connector Adapter 1 M12

Subtotal (1 unit)*

€11.58

(exc. VAT)

€14.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.58

*price indicative

RS Stock No.:
186-890
Mfr. Part No.:
E11841
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Connector Size A

M12

Contact Gender A

Female

Number of Ports A

1

Number of Contacts A

1

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UKEA

Voltage

70V

Orientation

Straight

Contact Plating

Gold

COO (Country of Origin):
DE
The Ifm electronic Wirable Socket is designed for reliable and safe electrical connections in harsh environments. It features a high protection rating of IP 67 and utilizes insulation displacement technology for easy cable connections. Constructed from durable PA 6.6, it operates within a wide temperature range and supports efficient, secure electrical integration.

For safe electrical connections

High protection rating for the requirements of harsh industrial environments

Easy cable connection via insulation displacement technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy