Subtotal (1 unit)*
€46.78
(exc. VAT)
€57.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.78 |
*price indicative
- RS Stock No.:
- 191-108
- Mfr. Part No.:
- E70377
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Ifm electronic S-Interface Flat Cable Splitter efficiently distributes AS-I voltage or external 24 V supply with a hygienic design, perfect for the food and beverage industry. It features insulation displacement technology for quick and easy connections, and is designed to withstand high-pressure cleaning and aggressive cleaning agents. With a robust build, it supports a maximum current load of 8 A and offers excellent protection with IP67, IP68, and IP69K ratings.
Reliable distribution of the AS-i voltage or the external 24 V supply
Hygienic design for the requirements of the food and beverage industry
Easy and quick connection due to insulation displacement technology
Resistant to high-pressure cleaning with aggressive cleaning agents
Large operating temperature range and high protection rating
Hygienic design for the requirements of the food and beverage industry
Easy and quick connection due to insulation displacement technology
Resistant to high-pressure cleaning with aggressive cleaning agents
Large operating temperature range and high protection rating
Related links
- ifm electronic Adapter
- ifm electronic 1 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 3 Pole M12 Socket Adapter
- ifm electronic Side Entry, Top Entry 1 Pole UN 1-7/8 x 16 Plug to 2 Pole M26 Socket Adapter
- ifm electronic Adapter for Use with LMT Series
- ifm electronic Adapter for Use with Trapezoidal Slot Cylinder
- ifm electronic, E336 Series Adapter
- ifm electronic, E333 Series Adapter
