Molex Straight Circular Connector Adapter M22
- RS Stock No.:
- 467-855
- Distrelec Article No.:
- 304-62-020
- Mfr. Part No.:
- 1300700012
- Manufacturer:
- Molex
Subtotal (1 pack of 6 units)*
€185.24
(exc. VAT)
€227.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €185.24 | €30.873 |
*price indicative
- RS Stock No.:
- 467-855
- Distrelec Article No.:
- 304-62-020
- Mfr. Part No.:
- 1300700012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M22 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Series | 130070 | |
| Standards/Approvals | IEC-62474, IPC 1752A Class D, REACH SVHC, IPC 1752A Class C, EU ELV 2000/53/EC, EU RoHS, Low-Halogen | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Connector Size A M22 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Series 130070 | ||
Standards/Approvals IEC-62474, IPC 1752A Class D, REACH SVHC, IPC 1752A Class C, EU ELV 2000/53/EC, EU RoHS, Low-Halogen | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The Molex bradpower A-Size power locking clip is designed for industrial applications where reliability and performance are paramount. With a robust design that ensures a secure connection, this accessory simplifies the process of locking components together, catering to professionals in demanding environments. The clip boasts impressive resilience across a wide operating temperature range, making it suitable for various applications. Its lightweight construction does not compromise strength, providing an efficient solution for your connectivity needs. The device integrates seamlessly into systems requiring precise engagement, ensuring longevity and dependability in everyday tasks. With its compliant certifications, it stands out as a trustworthy choice aligning with modern regulatory standards, thereby enhancing operational confidence.
Designed for secure and reliable connections in industrial settings
Lightweight yet robust construction for ease of handling
Operates efficiently across a wide temperature range from -20°C to +90°C
Facilitates straightforward locking of components for quick assembly and disassembly
Compliant with EU RoHS regulations, ensuring environmental responsibility
Supports professionals with enhanced durability tailored for challenging applications
Related links
- Molex Straight Circular Connector Adapter 4 M22 Female 4 M35
- Molex Straight Circular Connector Adapter M35
- Molex Straight Circular Connector Adapter 4 M35 Female Female
- Molex Straight Circular Connector Adapter 5 Male 5
- Brad from Molex Straight Circular Connector Adapter 1 Male
- Molex Straight Circular Connector Adapter 1 2 Mini-Change Male
- Brad from Molex Straight Circular Connector Adapter 3 M8 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
