Molex Straight Circular Connector Adapter M35
- RS Stock No.:
- 475-294
- Distrelec Article No.:
- 304-62-021
- Mfr. Part No.:
- 1300700020
- Manufacturer:
- Molex
Subtotal (1 bag of 5 units)*
€205.15
(exc. VAT)
€252.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €205.15 | €41.03 |
*price indicative
- RS Stock No.:
- 475-294
- Distrelec Article No.:
- 304-62-021
- Mfr. Part No.:
- 1300700020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M35 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Series | 130070 | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, EU RoHS, IPC 1752A Class D, REACH SVHC | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Connector Size A M35 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Series 130070 | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, EU RoHS, IPC 1752A Class D, REACH SVHC | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The Molex bradpower D-Size Locking Clip is engineered for performance in demanding industrial applications. Offering a secure fitting and reliable connectivity, this accessory is designed to accommodate various environmental conditions. Its robust construction, along with precise engineering, ensures that it can thrive in diverse operational scenarios. The product boasts a considerable diameter of 44.96mm, suitable for various industrial demands, providing excellence in functionality. Whether you're looking to maintain secure connections in your projects or ensure compatibility with existing systems, this locking clip stands out as a dependable solution. Key for any industrial accessory setup, it represents the cutting-edge of connectivity technology, meeting and often exceeding compliance standards.
Active status indicates continued product support
Designed to excel in industrial accessory applications
Robust material body enhances durability and longevity
Temperature range from -20°C to +90°C ensures versatility in harsh conditions
Suitable for a variety of connection types, enhancing adaptability
Lightweight at 127.721g facilitates easier handling and installation
Compliant with EU regulations for safety and environmental standards
Related links
- Molex Straight Circular Connector Adapter 4 M22 Female 4 M35
- Molex Straight Circular Connector Adapter 4 M35 Female Female
- Molex Straight Circular Connector Adapter 4 M35 Male 4 M35 Female
- Molex Straight Circular Connector Adapter 4 M35 Male 4 1/2-14 NPT in
- Molex Straight Circular Connector Adapter M22
- Molex Straight Circular Connector Adapter 5 Male 5
- Molex Straight Circular Connector Adapter 1 2 Mini-Change Male
- Brad from Molex Straight Circular Connector Adapter 1 Male
