Molex Straight Circular Connector Adapter 4 M35 Female Female
- RS Stock No.:
- 473-743
- Mfr. Part No.:
- 1300700023
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€264.88
(exc. VAT)
€325.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €264.88 | €132.44 |
*price indicative
- RS Stock No.:
- 473-743
- Mfr. Part No.:
- 1300700023
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M35 | |
| Current | 32A | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | UL Listed: E258922 | |
| Series | 130070 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Connector Size A M35 | ||
Current 32A | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals UL Listed: E258922 | ||
Series 130070 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Molex BradPower D-Size Female Field Attachable Connector is designed to meet the demands of various industrial applications, combining robust construction with user-friendly features. Its innovative design accommodates cable diameters ranging from 11.00-21.00mm, making it versatile for different wiring setups. With a high current capacity and impressive temperature resilience, this connector ensures reliable performance in challenging environments. Whether you're connecting power or signalling circuits, the combination of quality materials and precise engineering enhances durability and functionality, providing peace of mind for any project. UL-listed and IP67 rated, this connector guarantees exceptional protection against dust and water ingress, making it suitable for environments where reliability is paramount.
Designed for field attachment, providing flexibility in installation
Constructed from nylon, ensuring strength and durability
IP67 rating for reliable performance in harsh environments
Supports an extensive temperature range for versatility
UL listed for enhanced safety and compliance standards
Compatible with various wire sizes, catering to diverse applications
Single keyway design aids in preventing misalignment during connection
Anodised aluminium coupling nut enhances resistance to corrosion
Related links
- Molex Straight Circular Connector Adapter 4 M35 Male 4 M35 Female
- Molex T Circular Connector Adapter 4 M35 Female 4 M35 Female
- Molex Straight Circular Connector Adapter 4 M22 Female 4 M35
- Molex Straight Circular Connector Adapter 4 M35 Male 4 1/2-14 NPT in
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Molex Straight Circular Connector Adapter M35
