binder Straight Circular Connector Adapter
- RS Stock No.:
- 190-2429
- Mfr. Part No.:
- 08-2636-000-001
- Manufacturer:
- binder
Get a bulk buy discount
Add 200 more to save €53.60
View bulk pricing optionsSubtotal (1 box of 100 units)*
€446.70
(exc. VAT)
€549.40
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | €4.467 | €446.70 | - |
| 200 - 200 | €4.199 | €419.90 | €53.60 |
| 300 + | €3.905 | €390.50 | €168.60 |
*price indicative
- RS Stock No.:
- 190-2429
- Mfr. Part No.:
- 08-2636-000-001
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Circular Connector Adapter | |
| Current | 2.5A | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | 620 | |
| Voltage | 125V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Polyamide | |
| Contact Plating | Gold | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector Adapter | ||
Current 2.5A | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Series 620 | ||
Voltage 125V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Polyamide | ||
Contact Plating Gold | ||
Length 14mm | ||

Panel Adaptor Rear Fastening
Adaptor for socket
Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720
Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly
Related links
- binder Straight Circular Connector Adapter
- binder Straight Adapter
- binder Circular Connector Adapter
- binder Circular Connector Adapter 1 Female
- binder Circular Connector Adapter Male 1 Female
- binder Dust Cap IP67 Rated
- binder 712 Dust Cap IP67 Rated, Metal
- binder, 702 Connector Seal Flange diameter 11.5 mm for use with Subminiature circular connectors series 702
