Amphenol Industrial T Circular Connector Adapter 4 Female 4 Male
- RS Stock No.:
- 215-0869
- Mfr. Part No.:
- AB-AD-040404-FFM-TQ001
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.85
(exc. VAT)
€24.42
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.85 |
| 5 - 9 | €19.67 |
| 10 - 19 | €19.42 |
| 20 - 49 | €18.97 |
| 50 + | €16.39 |
*price indicative
- RS Stock No.:
- 215-0869
- Mfr. Part No.:
- AB-AD-040404-FFM-TQ001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Current | 5A | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68 | |
| Voltage | 300V | |
| Series | LTW X-Lok | |
| Standards/Approvals | No | |
| Orientation | T | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Length | 56.4mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Current 5A | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68 | ||
Voltage 300V | ||
Series LTW X-Lok | ||
Standards/Approvals No | ||
Orientation T | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Length 56.4mm | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size adaptor having current rating of 5A.The housing is made up of thermoplastic material and black in colour.
Waterproof rating IP68
Related links
- Amphenol Industrial T Circular Connector Adapter 5 Female 5 Male
- Amphenol Industrial Right Angle Circular Connector Adapter 5 Female 5 Male
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 4
- Molex T Circular Connector Adapter 4 M35 Female 4 M35 Female
- Phoenix Contact T Circular Connector Adapter 4 6 → 10 mm² 4 6 → 10 mm²
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- Bulgin T Circular Connector Adapter M12 Male 4 M12 Male
