Molex T Circular Connector Adapter 4 M35 Female 4 M35 Female
- RS Stock No.:
- 469-357
- Distrelec Article No.:
- 304-62-019
- Mfr. Part No.:
- 1300680099
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-357
- Distrelec Article No.:
- 304-62-019
- Mfr. Part No.:
- 1300680099
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Current | 32A | |
| Connector Size A | M35 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Size B | M35 | |
| Connector Gender B | Male | |
| Contact Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 90°C | |
| Series | 130068 | |
| Voltage | 60V | |
| Standards/Approvals | UL E258922 | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Current 32A | ||
Connector Size A M35 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Size B M35 | ||
Connector Gender B Male | ||
Contact Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 90°C | ||
Series 130068 | ||
Voltage 60V | ||
Standards/Approvals UL E258922 | ||
Orientation T | ||
- COO (Country of Origin):
- MX
The Molex BradPower D-Size 4-Pole Trunk Tee is expertly designed to provide reliable connectivity in industrial environments. Combining durability with superior performance, this product supports versatile applications, ensuring that you have the flexibility you need in your electrical installations. Constructed with a robust PVC connector body and an anodised aluminium coupling nut, it is engineered to withstand demanding conditions. Its IP67 rating guarantees protection against dust and immersion in water, making it an Ideal choice for outdoor and heavy-duty uses. This innovative component of the 130068 series not only simplifies installations but also enhances system integrity, promoting consistent electrical flow.
IP67 rating ensures strong protection against dust and water, suitable for harsh environments
Female drop connector provides convenient connectivity options for versatile configurations
Robust materials used in construction guarantee long-lasting durability and reliability
Operating temperature range of -20°C to +90°C allows for use in a variety of climates
4-pole design facilitates efficient power distribution for complex electrical systems
Related links
- Molex Straight Circular Connector Adapter 4 M35 Male 4 M35 Female
- Molex Straight Circular Connector Adapter 4 M35 Female Female
- Molex Straight Circular Connector Adapter 4 M22 Female 4 M35
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- Molex Straight Circular Connector Adapter 4 M35 Male 4 1/2-14 NPT in
- Amphenol Industrial T Circular Connector Adapter 4 Female 4 Male
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 4
