Norcomp Circular Connector Adapter 4 Male
- RS Stock No.:
- 258-9871
- Mfr. Part No.:
- S58-D04-MFR001
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€36.92
(exc. VAT)
€45.41
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.92 | - |
| 5 - 9 | €36.11 | 2% |
| 10 + | €34.45 | 6% |
*price indicative
- RS Stock No.:
- 258-9871
- Mfr. Part No.:
- S58-D04-MFR001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Current | 4A | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Current 4A | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 250V | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
