TE Connectivity Straight Circular Connector Adapter 1 M25 Female
- RS Stock No.:
- 765-0299
- Mfr. Part No.:
- TXR40AU00-1612AI
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 765-0299
- Mfr. Part No.:
- TXR40AU00-1612AI
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M25 | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | TXR | |
| Orientation | Straight | |
| Contact Material | Aluminium | |
| Contact Plating | Cadmium | |
| Shell Plating | Zinc Cobalt | |
| Length | 26.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M25 | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series TXR | ||
Orientation Straight | ||
Contact Material Aluminium | ||
Contact Plating Cadmium | ||
Shell Plating Zinc Cobalt | ||
Length 26.9mm | ||
Non Compliant
TE Connectivity TXR Series MIL-C-38999 Tinel Lock Adapters
These TXR series MIL-C-38999 tinel lock adapters designed to terminate a braided cable shield to a connector (Raychem code 40 D38999 connector (see note). These Tinel Lock adapters are a two piece system and consist of a aluminium alloy modified spin coupling onto which the braid is terminated which then interfaces with the rear threads of the connector and a Tinel-Lock ring. The Tinel-Lock ring is made of a special shape memory metal that shrinks uniformly when heated permanently attaching the cable shield to the adapter body. The resulting 360°C termination is able to withstand shock, vibration, thermal cycling and corrosion and the terminated cable can then be sealed and protected using a heat-shrinkable moulded boot. These MIL-C-38999 Tinel Lock adaptors are available in a choice of finishes;
TXR40AB00-xxxxAI - Cadmium Finish, Olive Drab
TXR40AC00-xxxxBI - Electroless Nickel Finish
TXR40AU00-xxxxAI - Zinc Cobalt Finish
TXR40AZ00-xxxxAI - Zinc Nickel Finish
TE Connectivity MIL-C -38999 Accessories
Note
These Tinel-Lock cable adapters are for use with code 40 Raychem MIL-C-3899 connectors code 40 as follows;
D38999/20, Series III: Class C, F, K, W - Receptacle, wall mount flange
D38999/24, Series III: Class C, F, K, W - Receptacle, jam nut mount
D38999/26, Series III: Class C, F, K, W - Plug, EMI grounding fingers
D38999/40, Series IV: Class C, F,W - Receptacle, wall mount flange
D38999/46, Series IV: Class F,W - Plug, EMI grounding fingers
D38999/47, Series IV: Class C,W - Plug
When these Spin-Lock cable adapters are mated with these connectors a water tight seal will be provided meeting requirements of MIL-C-85049, PAR 3.5.7.
D38999/20, Series III: Class C, F, K, W - Receptacle, wall mount flange
D38999/24, Series III: Class C, F, K, W - Receptacle, jam nut mount
D38999/26, Series III: Class C, F, K, W - Plug, EMI grounding fingers
D38999/40, Series IV: Class C, F,W - Receptacle, wall mount flange
D38999/46, Series IV: Class F,W - Plug, EMI grounding fingers
D38999/47, Series IV: Class C,W - Plug
When these Spin-Lock cable adapters are mated with these connectors a water tight seal will be provided meeting requirements of MIL-C-85049, PAR 3.5.7.
Related links
- TE Connectivity Straight Circular Connector Adapter 1 M22 Female
- TE Connectivity Straight Circular Connector Adapter
- TE Connectivity Straight Circular Connector Adapter J
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
- ifm electronic Straight Circular Connector Adapter 1 M12
- Brad from Molex Straight Circular Connector Adapter 1 Male
