Amphenol Limited, M85049Size 9 Right Angle Circular Connector Backshell Strain Relief, For Use With MIL-DTL-38999 Series
- RS Stock No.:
- 225-9291
- Mfr. Part No.:
- M85049/124S09N
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.20
(exc. VAT)
€49.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.20 |
| 5 - 9 | €37.49 |
| 10 - 24 | €35.58 |
| 25 + | €33.66 |
*price indicative
- RS Stock No.:
- 225-9291
- Mfr. Part No.:
- M85049/124S09N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | MIL-DTL-38999 Series III Connector | |
| Shell Size | 9 | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With MIL-DTL-38999 Series III Connector | ||
Shell Size 9 | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Black | ||
Strain Relief Yes | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 9. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.
The base material is aluminium alloy
Electroless nickel finished
Rohs compliant
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series
- Amphenol Limited For Use With MIL-DTL-38999 Series III Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
