Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 496-803
- Mfr. Part No.:
- 1602282
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€110.88
(exc. VAT)
€136.38
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.88 | €11.088 |
*price indicative
- RS Stock No.:
- 496-803
- Mfr. Part No.:
- 1602282
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Shell Size | 2.5mm | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Shell Size 2.5mm | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is expertly designed for M23 connections, ensuring reliable performance in various applications. With its crimp connection type, it provides a robust solution for effective signal transmission. This insert supports a high number of positions, enhancing flexibility for complex setups. Built with durability in mind, it meets stringent environmental standards and regulations, making it ideal for both industrial and commercial environments. Its efficient design not only prioritises performance but also aligns with sustainability efforts, fulfilling EU RoHS requirements. Customers can trust this insert to deliver ongoing reliability and performance.
Engineered from high quality PA66 insulator material for enhanced durability
Designed to accommodate a wide ambient temperature range for operational reliability
Incorporates effective nickel plated gold coated contacts to ensure optimal conductivity
Accommodates a minimum cross section of 0.14 mm² for various wiring needs
Complies with EU REACH regulations for environmental safety
Offers flexible installation with standard direction of rotation
Designed to accommodate a wide ambient temperature range for operational reliability
Incorporates effective nickel plated gold coated contacts to ensure optimal conductivity
Accommodates a minimum cross section of 0.14 mm² for various wiring needs
Complies with EU REACH regulations for environmental safety
Offers flexible installation with standard direction of rotation
Related links
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock and vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 24 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 5
- Phoenix Contact PL Contact Insert size 1mm 12 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
