Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- RS Stock No.:
- 557-117
- Mfr. Part No.:
- 1607298
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-117
- Mfr. Part No.:
- 1607298
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Shell Size | 2.5mm | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Shell Size 2.5mm | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is designed for efficiency and reliability in various applications, offering a sophisticated solution for electrical connections. Engineered under the VARIOCON family, this model stands out with its versatile design, accommodating four positions with robust electrical specifications. This product ensures a secure connection with pin contact types, facilitating seamless integration into plant engineering and device technology. Its operating voltage reaches up to 400V, making it suitable for a range of environments, including outdoor applications where additional protection may be necessary.
Constructed with high quality polyamide for excellent durability
Adaptable for a variety of applications including plant and device engineering
Incorporates safety notes that ensure proper usage and installation
Offers a straightforward installation process enhancing user experience
Optimised for versatile applications including indoor and outdoor settings
Adaptable for a variety of applications including plant and device engineering
Incorporates safety notes that ensure proper usage and installation
Offers a straightforward installation process enhancing user experience
Optimised for versatile applications including indoor and outdoor settings
Related links
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 5
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock and vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 24 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 8mm 1 Way
