Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- RS Stock No.:
- 557-855
- Mfr. Part No.:
- 1607154
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€93.24
(exc. VAT)
€114.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.24 | €18.648 |
*price indicative
- RS Stock No.:
- 557-855
- Mfr. Part No.:
- 1607154
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Shell Size | 2.5mm | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Shell Size 2.5mm | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is a pivotal component in the VARIOCON series, designed for seamless integration in a variety of electrical applications. With a focus on reliability and safety, this product encompasses a robust construction tailored to meet demanding industry standards. Ideal for controller and device engineering, it offers exceptional performance with a combination of innovative technology and user friendly features. Its compact design accommodates flexibility in installation while ensuring maximum efficiency, making it an essential choice for professionals in electrical engineering and automation.
Multitude of applications ranging from industrial to commercial settings
Lightweight construction facilitates straightforward handling and installation
Durable housing crafted from high quality polyamide ensures longevity
Rated to handle significant electrical loads with consistent performance
Innovative insulation characteristics enhance safety and efficiency
Meets stringent environmental standards for safe use in diverse applications
Lightweight construction facilitates straightforward handling and installation
Durable housing crafted from high quality polyamide ensures longevity
Rated to handle significant electrical loads with consistent performance
Innovative insulation characteristics enhance safety and efficiency
Meets stringent environmental standards for safe use in diverse applications
Related links
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 5
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock and vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 24 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 8mm 1 Way
