HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector

Bulk discount available

Subtotal (1 bag of 5 units)*

€15.38

(exc. VAT)

€18.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4€15.38€3.076
5 +€14.15€2.83

*price indicative

RS Stock No.:
737-941
Mfr. Part No.:
09151063101
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Socket

Shell Size

M23

Number of Contacts

6

For Use With

M23 Circular Connector

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 06 Female-C insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature resistance ensure optimal performance in demanding environments.

Features & Benefits


Rated current of 20 A supports efficient power transmission

Six contacts enable versatile connectivity options

Crimp termination allows for secure and reliable connections

Constructed from polyamide for enhanced durability

Operating temperature range from -40 °C to 125 °C ensures performance in extreme conditions

Compliant with RoHS and UL standards for safety and environmental assurance

Suitable for use in industrial automation systems and control panels

White colour coding aids in easy identification during installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What is the operating temperature range?


The operating temperature range is -40 °C to 125 °C.

Related links