HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- RS Stock No.:
- 741-578
- Mfr. Part No.:
- 09151123121
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€21.98
(exc. VAT)
€27.04
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €21.98 | €4.396 |
| 5 + | €20.23 | €4.046 |
*price indicative
- RS Stock No.:
- 741-578
- Mfr. Part No.:
- 09151123121
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M2312 Female -C+PE is a circular connector insert designed for M23 circular connectors. It features a crimp termination and is suitable for a range of applications, providing reliable connectivity in various environments.
Features & Benefits
Inserts designed for M23 circular connectors ensure compatibility with standardised systems
Crimp termination allows for secure and efficient connections, enhancing reliability
Female gender configuration facilitates easy integration into existing setups
Constructed from polyamide (PA) for durability and resistance to wear
Rated current of 8 A supports a variety of electrical applications
Contains 12 contacts for versatile connectivity options
Conductor cross-section range of 0.08 to 1.5 mm² accommodates different wire sizes
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with China RoHS 50, ELV Status, Reach SVHC, RoHS, and UL standards for safety
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for protection against environmental factors
Integrated into industrial networking environments for seamless communication
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
