HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- RS Stock No.:
- 746-657
- Mfr. Part No.:
- 09151062703
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
€76.72
(exc. VAT)
€94.37
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €76.72 | €15.344 |
*price indicative
- RS Stock No.:
- 746-657
- Mfr. Part No.:
- 09151062703
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40.00°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40.00°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 06 Female -E is designed for effective connection in circular connector applications. This precision-engineered insert offers a reliable solution for establishing secure and efficient contacts in signal transmission, ensuring optimal performance in various industrial environments. The robust build and high-quality materials contribute to enduring functionality, supporting the demands of contemporary applications while adhering to safety and compliance standards. Its Ability to withstand a wide temperature range and ensure electrical safety makes it an essential component for seamless integration in electronic systems.
Features & Benefits
Features a rated current of 20 A, ensuring sufficient power delivery for various applications
Rated for a voltage of 300 V, providing a safe operational limit for electrical integrity
Constructed from polyamide (PA) for durability and resistance to environmental factors
Gender-specific design ensures compatibility with respective connectors, promoting efficient installation
Includes six contact points to accommodate multiple signal transmissions, enhancing versatility
Maintains insulation resistance exceeding 10 Ω, guaranteeing safe and reliable connections
Operates effectively across a temperature range of -40 °C to +125 °C, suitable for diverse environmental conditions
Complies with RoHS directives, ensuring environmentally responsible manufacturing practices
UL-certified, demonstrating adherence to stringent industry standards for safety and reliability
Features a Compact packaging size of 5, allowing for convenient storage and distribution
Related links
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
