Phoenix Contact Contact Carrier, 5 Contacts, IP67, SACC Series
- RS Stock No.:
- 255-9796
- Mfr. Part No.:
- 1440759
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.90 |
*price indicative
- RS Stock No.:
- 255-9796
- Mfr. Part No.:
- 1440759
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Contact Carrier | |
| IP Rating | IP67 | |
| Series | SACC | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 11.7 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Contact Carrier | ||
IP Rating IP67 | ||
Series SACC | ||
Minimum Operating Temperature -40°C | ||
Shell Size 11.7 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is an assembled contact carrier and insulating body with 0.5 m litz wires and crimp contacts. It can be freely assembled or available with pre assembled litz wires. It consists of 5 positions and B inverse coding.
Convenient field assembly
Customer specific assemblies and litz wire lengths available
Standard pin assignments for signal and power transmission with a uniform design in design
Cable type is TPE litz wire
