Jubilee 165 Piece Stainless Steel Captive Screw

Subtotal (1 unit)*

€207.76

(exc. VAT)

€255.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.76

*price indicative

RS Stock No.:
144-0644
Mfr. Part No.:
JA165SS
Manufacturer:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

Captive Screw

Number of Pieces

165

Number of Sizes

6

Material

Stainless Steel

COO (Country of Origin):
GB
Jubilee offers a range of assorted packs covering the most popular sizes making it possible to keep a selection of sizes, appropriate to any situation, to hand in one convenient pack.

165 Jubilee Junior (Mini) clips in 304 marine grade stainless steel suitable for hoses from 7mm to 14mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy