Renesas Electronics 74ALVCH32244BFG Clock Buffer 96-Pin CABGA
- RS Stock No.:
- 262-8984
- Mfr. Part No.:
- 74ALVCH32244BFG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-8984
- Mfr. Part No.:
- 74ALVCH32244BFG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Propagation Delay Time | 3.7ns | |
| Package Type | CABGA | |
| Pin Count | 96 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Method 3015, MIL-STD-883 | |
| Series | IDT74ALVCH32244 | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Propagation Delay Time 3.7ns | ||
Package Type CABGA | ||
Pin Count 96 | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Method 3015, MIL-STD-883 | ||
Series IDT74ALVCH32244 | ||
Length 13.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Renesas Electronics buffer/driver offers bus/backplane interface capability with improved packing density. The three-state controls operate this device in a quad-nibble, dual-byte or single 16-bit word mode. The buffer/driver has bus-hold which prevents floating inputs and eliminates the need for pull-up/down resistors.
CMOS power levels 0.4 uW type static
Rail-to-rail output swing for increased noise margin
Available in 96-ball LFBGA package
Related links
- Renesas Electronics 74ALVCH32244BFG Clock Buffer 96-Pin CABGA
- Renesas Electronics 8V19N880BDGI Clock Generator, 100-Pin 18 CABGA
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Renesas Electronics Clock Buffer 48-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 28-Pin SSOP
