Renesas Electronics 74ALVCH32244BFG Clock Buffer 96-Pin CABGA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.70

(exc. VAT)

€9.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 269 unit(s), ready to ship from another location

Units
Per unit
1 - 9€7.70
10 - 24€6.96
25 - 49€6.62
50 - 99€6.50
100 +€5.75

*price indicative

Packaging Options:
RS Stock No.:
262-8985
Mfr. Part No.:
74ALVCH32244BFG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Propagation Delay Time

3.7ns

Package Type

CABGA

Pin Count

96

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

13.5mm

Standards/Approvals

Method 3015, MIL-STD-883

Series

IDT74ALVCH32244

Automotive Standard

No

COO (Country of Origin):
PH
The Renesas Electronics buffer/driver offers bus/backplane interface capability with improved packing density. The three-state controls operate this device in a quad-nibble, dual-byte or single 16-bit word mode. The buffer/driver has bus-hold which prevents floating inputs and eliminates the need for pull-up/down resistors.

CMOS power levels 0.4 uW type static

Rail-to-rail output swing for increased noise margin

Available in 96-ball LFBGA package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy