Renesas Electronics 8T39S11ANLGI Clock Buffer 48-Pin VFQFN-48

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
264-3519
Mfr. Part No.:
8T39S11ANLGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

40MHz

Maximum Propagation Delay Time

2.65ns

Mount Type

Surface

Package Type

VFQFN-48

Pin Count

48

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

850μm

Series

8T39S11A

Standards/Approvals

RoHS

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TH
The Renesas Electronics Crystal or differential to Differential is a high performance clock fan-out buffer. The input clock can be selected from two differential inputs or one crystal input. The internal oscillator circuit is automatically disabled if the crystal input is not selected. The crystal pin can be driven by a single ended clock. The selected signal is distributed to ten differential outputs which can be configured as LVPECL LVDS or HSCL outputs. All outputs can be disabled into a high impedance state.

48 Lead VFQFN with lead free package available

Two differential reference clock input pairs

Crystal Input accepts 10MHz to 40MHz Crystal or Single Ended clock

Two banks and each has five differential output pairs that can be configured as LVPECL or LVDS or HCSL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy