Wurth Elektronik SMA Series, 304.8 mm, RG316 Coaxial Coaxial Cable 50 Ω, White, Terminated
- RS Stock No.:
- 181-0060
- Distrelec Article No.:
- 301-54-589
- Mfr. Part No.:
- 65503503630505
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.44
(exc. VAT)
€25.14
(inc. VAT)
In Stock
- 221 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.44 |
| 10 - 49 | €18.83 |
| 50 - 99 | €17.45 |
| 100 - 499 | €16.26 |
| 500 + | €15.24 |
*price indicative
- RS Stock No.:
- 181-0060
- Distrelec Article No.:
- 301-54-589
- Mfr. Part No.:
- 65503503630505
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Voltage | 250V ac | |
| Outside Diameter | 2.49mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.2 dB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 304.8mm | |
| Standards/Approvals | MIL-STD-348, RoHS | |
| Jacket Colour | White | |
| Series | SMA | |
| Jacket Material | Polytetrafluoroethylene | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Voltage 250V ac | ||
Outside Diameter 2.49mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 1.2 dB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 165°C | ||
Cable Length 304.8mm | ||
Standards/Approvals MIL-STD-348, RoHS | ||
Jacket Colour White | ||
Series SMA | ||
Jacket Material Polytetrafluoroethylene | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to right angle SMA plug, RG-316/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.
RoHS compliant
Operating temperature ranges between -55°C upto +165°C
500 mating cycle
Minimum bend radius : 12.7 mm
Related links
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Cinch MMCX 304.8 mm Black, Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Molex MMCX 304.8 mm Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
