Inventronics PL-CN35-COB-600-930-36D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- RS Stock No.:
- 763-449
- Mfr. Part No.:
- PL-CN35-COB-600-930-36D-G3
- Manufacturer:
- Inventronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.40 |
| 10 - 49 | €10.09 |
| 50 - 99 | €9.78 |
| 100 + | €8.42 |
*price indicative
- RS Stock No.:
- 763-449
- Mfr. Part No.:
- PL-CN35-COB-600-930-36D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 592lm | |
| Luminous Intensity | 1417cd | |
| Colour Temperature | 3000K | |
| Packaging | Shipping carton box | |
| Series | PL-CN35-COB | |
| Viewing Angle | 36 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 38V | |
| Standards/Approvals | IEC 62717 | |
| Width | 34mm | |
| Length | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 592lm | ||
Luminous Intensity 1417cd | ||
Colour Temperature 3000K | ||
Packaging Shipping carton box | ||
Series PL-CN35-COB | ||
Viewing Angle 36 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 38V | ||
Standards/Approvals IEC 62717 | ||
Width 34mm | ||
Length 34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module is a versatile lighting solution designed for spot, down, and wall mount applications, providing exceptional efficiency and precise optical control tailored for various indoor environments.
Delivers high flux output of up to 680 lm with a luminous efficacy of 101.5 lm/W
Features a Compact form factor, compatible with conventional MR11 lamps for easy integration
Ensures colour consistency within 3 SDCM, enhancing aesthetic appeal in diverse settings
Supports a beam angle of 36° for targeted illumination while maintaining low energy consumption
Related links
- Inventronics PL-CN35-COB-600-930-24D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN35-COB-600-940-36D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN35-COB-600-927-36D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-927-24D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-940-24D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN111-COB-4300-930-60D-G3 PL-CN111-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
