Inventronics PL-CN35-COB-600-940-24D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-447
- Mfr. Part No.:
- PL-CN35-COB-600-940-24D-G3
- Manufacturer:
- Inventronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.40 |
| 10 - 49 | €10.09 |
| 50 - 99 | €9.78 |
| 100 + | €8.42 |
*price indicative
- RS Stock No.:
- 763-447
- Mfr. Part No.:
- PL-CN35-COB-600-940-24D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 549lm | |
| Luminous Intensity | 2336cd | |
| Colour Temperature | 4000K | |
| Packaging | Shipping carton box | |
| Series | PL-CN35-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 38V | |
| Standards/Approvals | IEC 62717 | |
| Length | 34mm | |
| Width | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 549lm | ||
Luminous Intensity 2336cd | ||
Colour Temperature 4000K | ||
Packaging Shipping carton box | ||
Series PL-CN35-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 38V | ||
Standards/Approvals IEC 62717 | ||
Length 34mm | ||
Width 34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers a versatile light engine designed for spot, down, and wall-mounted applications, ensuring a blend of innovation and reliability tailored for various indoor lighting needs.
Color consistency maintained within 3 SDCM for uniform lighting
High flux output reaching up to 680 lumens for optimal brightness
Compact form factor fits traditional MR11 lamp fixtures seamlessly
Dimmable capability extends lighting versatility for various settings
LED technology ensures improved energy efficiency and longevity
Related links
- Inventronics PL-CN35-COB-600-940-36D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN35-COB-600-927-24D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-930-24D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN111-COB-4300-940-24D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN35-COB-600-930-36D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN35-COB-600-927-36D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
