Inventronics PL-CN35-COB-600-940-36D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-450
- Mfr. Part No.:
- PL-CN35-COB-600-940-36D-G3
- Manufacturer:
- Inventronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.40 |
| 10 - 49 | €10.09 |
| 50 - 99 | €9.78 |
| 100 + | €8.42 |
*price indicative
- RS Stock No.:
- 763-450
- Mfr. Part No.:
- PL-CN35-COB-600-940-36D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 592lm | |
| Product Type | LED Module | |
| Luminous Intensity | 1417cd | |
| Packaging | Shipping carton box | |
| Colour Temperature | 4000K | |
| Series | PL-CN35-COB | |
| Viewing Angle | 36 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 38V | |
| Length | 34mm | |
| Width | 34mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 592lm | ||
Product Type LED Module | ||
Luminous Intensity 1417cd | ||
Packaging Shipping carton box | ||
Colour Temperature 4000K | ||
Series PL-CN35-COB | ||
Viewing Angle 36 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 38V | ||
Length 34mm | ||
Width 34mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module designed for versatile applications, delivering optimum light quality and efficiency in retail and residential settings.
Achieves colour consistency within 3 SDCM for superior illumination
Provides a luminous efficacy of 111.5 lm/W for energy efficiency
Delivers a Peak luminous intensity of 1417, enhancing visibility
Designed for simple compatibility with conventional MR11 lamps
Features a replaceable front cover for flexible optical configurations
Rated for maximum temperatures of 95 °C, ensuring durability
Related links
- Inventronics PL-CN35-COB-600-940-24D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN35-COB-600-930-36D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN35-COB-600-927-36D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-927-24D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-930-24D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Osram PL-CN35-COB-600-940-36D-G2 4000 K CoB LED 4000K
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
