Inventronics PL-CN35-COB-600-927-36D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- RS Stock No.:
- 763-448
- Mfr. Part No.:
- PL-CN35-COB-600-927-36D-G3
- Manufacturer:
- Inventronics
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 763-448
- Mfr. Part No.:
- PL-CN35-COB-600-927-36D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 580lm | |
| Product Type | LED Module | |
| Luminous Intensity | 1417cd | |
| Colour Temperature | 2700K | |
| Packaging | Shipping carton box | |
| Series | PL-CN35-COB | |
| Viewing Angle | 36 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 38V | |
| Width | 34mm | |
| Length | 34mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 580lm | ||
Product Type LED Module | ||
Luminous Intensity 1417cd | ||
Colour Temperature 2700K | ||
Packaging Shipping carton box | ||
Series PL-CN35-COB | ||
Viewing Angle 36 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 38V | ||
Width 34mm | ||
Length 34mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers a robust lighting solution designed for versatile applications, combining impressive performance with reliable colour quality and Compact dimensions, Ideal for various indoor settings.
High flux output of up to 680 lumens ensures excellent brightness
Compact form compatible with conventional MR11 lamps for easy integration
Three SDCM colour consistency guarantees uniform light quality
Dimmable functionality allows for flexible lighting control
IP20 rated protection suitable for indoor use
Related links
- Inventronics PL-CN35-COB-600-927-24D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-940-36D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN35-COB-600-930-36D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN35-COB-600-930-24D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN35-COB-600-940-24D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-60D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-24D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN111-COB-4300-927-24D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
