Schurter 14.4 mH 64 A Current Compensated Choke 1.4 mΩ 250V ac
- RS Stock No.:
- 725-638
- Mfr. Part No.:
- 3-143-900
- Manufacturer:
- Schurter
Image representative of range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€93.30
(exc. VAT)
€114.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €93.30 | - |
| 5 + | €91.44 | 1% |
*price indicative
- RS Stock No.:
- 725-638
- Mfr. Part No.:
- 3-143-900
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Current Compensated Choke | |
| Inductance | 14.4mH | |
| Maximum DC Current | 64A | |
| Series | DKUH-1 | |
| Test Frequency | 400Hz | |
| Packaging | 1 pcs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Flange | |
| Choke Voltage | 250V ac | |
| Maximum Self Resonant Frequency | 1.3MHz | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 55mm | |
| Maximum DC Resistance | 1.4mΩ | |
| Termination Style | Through Hole | |
| Length | 105mm | |
| Depth | 55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Current Compensated Choke | ||
Inductance 14.4mH | ||
Maximum DC Current 64A | ||
Series DKUH-1 | ||
Test Frequency 400Hz | ||
Packaging 1 pcs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Flange | ||
Choke Voltage 250V ac | ||
Maximum Self Resonant Frequency 1.3MHz | ||
Inductance Tolerance -30 → 50 % | ||
Height 55mm | ||
Maximum DC Resistance 1.4mΩ | ||
Termination Style Through Hole | ||
Length 105mm | ||
Depth 55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Schurter Current Compensated Choke designed to enhance performance in a wide array of applications. Specifically engineered for single-phase systems, it provides exceptional inductance ranging from 14.4 mH, making it Ideal for use in frequency converters and charging stations. Its robust construction accommodates high current loads of up to 64 A, ensuring reliability in demanding environments. With a temperature tolerance of -40 °C to 100 °C, this component is suited for diverse industrial applications, including renewable energy systems and audio/visual technology. The innovative design promotes optimal heat dissipation, ensuring sustained performance under pressure.
The Schurter Current Compensated Choke designed to enhance performance in a wide array of applications. Specifically engineered for single-phase systems, it provides exceptional inductance ranging from 14.4 mH, making it Ideal for use in frequency converters and charging stations. Its robust construction accommodates high current loads of up to 64 A, ensuring reliability in demanding environments. With a temperature tolerance of -40 °C to 100 °C, this component is suited for diverse industrial applications, including renewable energy systems and audio/visual technology. The innovative design promotes optimal heat dissipation, ensuring sustained performance under pressure.
Related links
- Schurter 11.5 mH 85 A Current Compensated Choke 0.9 mΩ 250V ac
- Schurter 24.3 mH 50 A Current Compensated Choke 2.5 mΩ 250V ac
- Schurter 7 mH 100 A Current Compensated Choke 0.35 mΩ 250V ac
- Schurter 1.9 mH 8 A Current Compensated Choke 4 mΩ 300V ac
- Schurter 12 mH 3 A Current Compensated Choke 23.7 mΩ 300V ac
- Schurter 0.9 mH 10 A Current Compensated Choke 1.85 mΩ 300V ac
- Schurter 7.8 mH 4 A Current Compensated Choke 15.7 mΩ 300V ac
- Schurter 45 mH 2 A Current Compensated Choke 122 mΩ 300V ac
