KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc
- RS Stock No.:
- 764-463
- Mfr. Part No.:
- SCT23X-070-1R1A025JV
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.39 |
| 10 - 49 | €5.22 |
| 50 - 99 | €5.06 |
| 100 + | €4.36 |
*price indicative
- RS Stock No.:
- 764-463
- Mfr. Part No.:
- SCT23X-070-1R1A025JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 3.36mH | |
| Series | SCT23X | |
| Maximum DC Current | 7A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 500V ac/dc | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Length | 33mm | |
| Height | 30.5mm | |
| Maximum DC Resistance | 28.9mΩ | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 26mm | |
| Termination Style | Wire Leads | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 3.36mH | ||
Series SCT23X | ||
Maximum DC Current 7A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 500V ac/dc | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Length 33mm | ||
Height 30.5mm | ||
Maximum DC Resistance 28.9mΩ | ||
Standards/Approvals RoHS Compliant | ||
Depth 26mm | ||
Termination Style Wire Leads | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc
- KEMET 7.93 mH 7 A Choke 28.9 mΩ
- KEMET 2.37 mH 9 A Common Mode Choke 20.4 mΩ 500V ac/dc
- KEMET 0.77 mH 17 A Common Mode Choke 6.98 mΩ 500V ac/dc
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 1.74 mH 11 A Common Mode Choke 15.09 mΩ 500V ac/dc
- KEMET 1.21 mH 13 A Common Mode Choke 11.18 mΩ 500V ac/dc
- KEMET 0.91 mH 14 A Common Mode Choke 8.45 mΩ 500V ac/dc
