KEMET 13.5 mH 1 A Common Mode Choke 0.43 Ω 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 60 units)*

€69.78

(exc. VAT)

€85.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
60 - 60€1.163€69.78
120 - 180€1.116€66.96
240 +€1.081€64.86

*price indicative

RS Stock No.:
183-6483
Mfr. Part No.:
SSR10HS-10135
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

13.5mH

Maximum DC Current

1A

Series

SSR10HS

Test Frequency

10kHz

Packaging

Tray

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Standards/Approvals

RoHS

Depth

18mm

Maximum DC Resistance

0.43Ω

Termination Style

Solder Pad

Length

22mm

Height

13.5mm

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

Proprietary S15H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Compact size, low profile, and lightweight

Operating temperature range from −25°C to +120°C

Flame retardant base and bobbin

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy