MikroElektronika StartUSB for PIC Development Board MIKROE-647
- RS Stock No.:
- 168-3096
- Mfr. Part No.:
- MIKROE-647
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.22 | - |
| 5 - 9 | €24.59 | 2% |
| 10 + | €23.98 | 4% |
*price indicative
- RS Stock No.:
- 168-3096
- Mfr. Part No.:
- MIKROE-647
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Name | StartUSB for PIC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Communication & Wireless Development Tool | ||
Kit Name StartUSB for PIC | ||
StartUSB for PIC Board is a small development board featuring Microchip® PIC18F2550 device with fast USB 2.0 support. It features connection pads for all MCU pins, as well as two prototyping areas for placing additional devices.
Related links
- Brand-Rex StartUSB for AVR USB Development Board MIKROE-682
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 3 for PIC PIC18F96J65 MCU Development Board MIKROE-4609
- Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
- MikroElektronika Ready for PIC MCU Development Board MIKROE-766
- MikroElektronika MCU CARD 11 for PIC PIC18F57Q43 Development Board MIKROE-4351
