Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- RS Stock No.:
- 106-964
- Mfr. Part No.:
- MIKROE-4008
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-964
- Mfr. Part No.:
- MIKROE-4008
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 3 for PIC PIC18F97J60 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4008 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 3 for PIC PIC18F97J60 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4008 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative MCU card is designed specifically for seamless integration with PIC18F97J60 microcontrollers, facilitating effortless installation and replacement. By adhering to the new MCU Card standard, it guarantees compatibility across various development boards, regardless of pin configuration. This makes it an ideal solution for developers looking to streamline their workflow. Equipped with dual 168-pin mezzanine connectors, the card supports high pin count microcontrollers while delivering a user-friendly plug & play experience, reminiscent of the Click board line of products. With a focus on simplicity and efficiency, this MCU card represents a significant advancement in microcontroller development, enabling users to maximise their project potential.
Broad compatibility with development boards
High pin count supports complex microcontrollers
Easy installation and replacement saves time
Plug & play concept simplifies user experience
Standardized board enhances project integration
Related links
- Brand-Rex MCU Card 3 for PIC PIC18F96J65 MCU Development Board MIKROE-4609
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
