InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- RS Stock No.:
- 218-2221
- Mfr. Part No.:
- ICS-40310
- Manufacturer:
- InvenSense
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2221
- Mfr. Part No.:
- ICS-40310
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Microphone Condenser | |
| Sensitivity | -37dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 1.3V dc | |
| Mount Type | Surface | |
| Output Impedance | 4.5kΩ | |
| Signal to Noise Ratio | 64dB | |
| Maximum Frequency | 16kHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS/WEEE | |
| Minimum Frequency | 90Hz | |
| Series | ICS | |
| Termination Style | Surface Mount | |
| Supply Current | 16μA | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Microphone Condenser | ||
Sensitivity -37dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 1.3V dc | ||
Mount Type Surface | ||
Output Impedance 4.5kΩ | ||
Signal to Noise Ratio 64dB | ||
Maximum Frequency 16kHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS/WEEE | ||
Minimum Frequency 90Hz | ||
Series ICS | ||
Termination Style Surface Mount | ||
Supply Current 16μA | ||
- COO (Country of Origin):
- TW
The InvenSense ICS series is a high-performance MEMS microphone with a combination of very low power consumption, high SNR, and has a tiny package. It is used in smartphones, tablet computer, Bluetooth headsets and etc.
Single-ended analog output
Compatible with Sn/Pb and Pb-free solder processes
RoHS/WEEE compliant
Related links
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- Kingstate Uni-Directional, Surface 9.7 mm Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface 0.75 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
