Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-6178
Mfr. Part No.:
CMC-6035-130T
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Sensitivity

-42dB

Product Type

Condenser Microphone Component

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mount Type

PCB

Output Impedance

2.2kΩ

Signal to Noise Ratio

70dB

Diameter

6mm

Minimum Operating Temperature

-20°C

Maximum Frequency

20kHz

Maximum Operating Temperature

70°C

Series

CMC

Height

2.7mm

Termination Style

Solder Pad

Minimum Frequency

100Hz

Standards/Approvals

RoHS

Supply Current

500μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of PCB mount and a sensitivity of -42 dB. The rated operating voltage is 2 V.

Output impedance is 2.2 kΩ

Material is Al

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy