Same Sky Omni-Directional, Surface Condenser Microphone Component -38dB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6222
Mfr. Part No.:
CMM-2718AB-38108-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Condenser Microphone Component

Sensitivity

-38dB

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mount Type

Surface

Output Impedance

300Ω

Signal to Noise Ratio

65dB

Maximum Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Series

CMM

Minimum Frequency

100Hz

Height

950μm

Supply Current

80μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of surface mount and a sensitivity of -38 dB. The rated operating voltage is 2 V.

Output impedance is 2.2 kΩ

Material is Al

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy