Same Sky Omni-Directional, Surface Condenser Microphone Component -38dB
- RS Stock No.:
- 259-6223
- Mfr. Part No.:
- CMM-2718AB-38108-TR
- Manufacturer:
- Same Sky
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.31
(exc. VAT)
€5.30
(inc. VAT)
Last RS stock
- Final 905 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €0.862 | €4.31 | - |
| 10 - 95 | €0.818 | €4.09 | 5% |
| 100 - 245 | €0.78 | €3.90 | 9% |
| 250 - 495 | €0.736 | €3.68 | 14% |
| 500 + | €0.706 | €3.53 | 18% |
*price indicative
- RS Stock No.:
- 259-6223
- Mfr. Part No.:
- CMM-2718AB-38108-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -38dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | Surface | |
| Output Impedance | 300Ω | |
| Signal to Noise Ratio | 65dB | |
| Maximum Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Surface Mount | |
| Minimum Frequency | 100Hz | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Series | CMM | |
| Supply Current | 80μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -38dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type Surface | ||
Output Impedance 300Ω | ||
Signal to Noise Ratio 65dB | ||
Maximum Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Termination Style Surface Mount | ||
Minimum Frequency 100Hz | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Series CMM | ||
Supply Current 80μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of surface mount and a sensitivity of -38 dB. The rated operating voltage is 2 V.
Output impedance is 2.2 kΩ
Material is Al
Related links
- Same Sky Omni-Directional, Surface Condenser Microphone Component -38dB
- Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -38dB
- Same Sky Omni-Directional, Surface Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -40dB
- Same Sky Omni-Directional, Pin 9.4 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
