Same Sky Omni-Directional, Surface Condenser Microphone Component -42dB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.37

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 475 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5€0.874€4.37
10 - 95€0.828€4.14
100 - 245€0.79€3.95
250 - 495€0.748€3.74
500 +€0.716€3.58

*price indicative

Packaging Options:
RS Stock No.:
259-6225
Mfr. Part No.:
CMM-2718AT-42308-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Sensitivity

-42dB

Product Type

Condenser Microphone Component

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mount Type

Surface

Output Impedance

300Ω

Signal to Noise Ratio

60dB

Minimum Operating Temperature

-40°C

Maximum Frequency

10kHz

Maximum Operating Temperature

100°C

Series

CMM

Minimum Frequency

100Hz

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

950μm

Supply Current

80μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of surface mount and a sensitivity of -42 dB. The rated operating voltage is 3 V.

Output impedance is 2.2 kΩ

Material is Al

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy