HellermannTyton PSRSC32 Conduit, 32 mm Nominal Diameter, PVC, Grey 30 m
- RS Stock No.:
- 433-543
- Mfr. Part No.:
- 166-40305
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
€712.27
(exc. VAT)
€876.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €712.27 | €23.742 |
*price indicative
- RS Stock No.:
- 433-543
- Mfr. Part No.:
- 166-40305
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 32mm | |
| Material | PVC | |
| Product Type | Conduit | |
| Series | PSRSC32 | |
| Colour | Grey | |
| Length | 30m | |
| Resistance Features | Oil Resistant, Temperature Resistant | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 HB, FDA, DET Norske Veritas, ABS, GL, HACCP, REACH Directive (EC) no. 1907/2006, BV | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 32mm | ||
Material PVC | ||
Product Type Conduit | ||
Series PSRSC32 | ||
Colour Grey | ||
Length 30m | ||
Resistance Features Oil Resistant, Temperature Resistant | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 HB, FDA, DET Norske Veritas, ABS, GL, HACCP, REACH Directive (EC) no. 1907/2006, BV | ||
Minimum Bend Radius 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Spiral-reinforced pvc conduit provides durable and flexible cable protection with self-extinguishing properties. Easy to feed cables for quick installation. Compatible with PSR fittings and PSRSC metal fittings for secure connections. Ideal for industrial and electrical applications.
Flexible
Easy to clean outside surface
Withstands some torsional movement
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Stainless Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Polyvinyl Chloride, Grey
