PMA Conduit, 70 mm Nominal Diameter, Nylon 12, Black 30 m
- RS Stock No.:
- 289-1309
- Mfr. Part No.:
- PIHG-70B.30
- Manufacturer:
- PMA
Subtotal (1 reel of 30 metres)*
€2,016.46
(exc. VAT)
€2,480.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,016.46 | €67.215 |
*price indicative
- RS Stock No.:
- 289-1309
- Mfr. Part No.:
- PIHG-70B.30
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 70mm | |
| Material | Nylon 12 | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 30m | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 70mm | ||
Material Nylon 12 | ||
Product Type Conduit | ||
Colour Black | ||
Length 30m | ||
- COO (Country of Origin):
- CH
The PMA highly flexible black conduit is made from polyamide and nylon 12.
Length 50 m
It has application in machines
