Bosch Rexroth Swivel Bracket, Connecting Component, Tube Size 28 mm
- RS Stock No.:
- 267-0657
- Mfr. Part No.:
- 3842548121
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€13.17
(exc. VAT)
€16.20
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.17 |
*price indicative
- RS Stock No.:
- 267-0657
- Mfr. Part No.:
- 3842548121
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Swivel Bracket | |
| Material | Aluminium | |
| Length | 34mm | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Swivel Bracket | ||
Material Aluminium | ||
Length 34mm | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Swivel Bracket Type, 90° to 270° Swivel Range - 3842548121
Looking for a sturdy way to create pivoting structures? Turn to this connecting component from Bosch Rexroth. It's a swivel bracket that allows you to connect two tubes at adjustable angles, giving you flexibility in your setup. Its wide swivel range of 90° to 270°offers plenty of movement, so it's just the thing for adjustable shelving, presentation tables or robotic systems.
Features & Benefits
• Aluminium construction for resistance to impact and corrosion
• Fits tubes with a diameter of 28mm for compatibility with standard structural parts
Applications
• Production lines
• Food and beverage production
• Postal sorting offices
How many swivel brackets do I get in a pack?
Each pack comes with 20 swivel brackets, so you have enough in stock to create multiple adjustable structures.
Related links
- Bosch Rexroth Swivel Bracket Tube Size 28 mm
- Bosch Rexroth Swivel Bracket Strut Profile D28, Tube Size 28 mm
- Bosch Rexroth Corner Bracket Tube Size 28 mm
- Bosch Rexroth Damping Ring Tube Size 28 mm
- Bosch Rexroth Threaded Sleeve Tube Size 28 mm
- Bosch Rexroth Adapter Tube Size 28 mm
- Bosch Rexroth 90° Connector Tube Size 28 mm
- Bosch Rexroth T-Connector Strut Profile 28 mm, Tube Size 8.3 mm
