Bosch Rexroth Damping Ring, Connecting Component, Tube Size 14 mm
- RS Stock No.:
- 278-8889
- Mfr. Part No.:
- 3842503242
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€1.10
(exc. VAT)
€1.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.10 |
*price indicative
- RS Stock No.:
- 278-8889
- Mfr. Part No.:
- 3842503242
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Damping Ring | |
| Material | Nitrile Rubber (NBR) | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 14mm | |
| Compatible Tube Size | 14 mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Damping Ring | ||
Material Nitrile Rubber (NBR) | ||
Structural Element Type Fixing & Connection Element | ||
Length 14mm | ||
Compatible Tube Size 14 mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Seal for standard profiles used for connection piece and T-connector.
NBR material
Profile slot is 10
Related links
- Bosch Rexroth Damping Ring Tube Size 58 mm
- Bosch Rexroth Damping Ring Tube Size 28 mm
- Elesa M6 Connecting Clamp Tube Size 14 mm
- Elesa M5 Connecting Clamp Tube Size 14 mm
- Elesa M5 Base Clamp Tube Size 14 mm
- Bosch Rexroth Corner Bracket Tube Size 28 mm
- Bosch Rexroth Swivel Bracket Tube Size 28 mm
- Bosch Rexroth Threaded Sleeve Tube Size 28 mm
