Bosch Rexroth Damping Ring, Connecting Component, Tube Size 58 mm
- RS Stock No.:
- 278-8977
- Mfr. Part No.:
- 3842522301
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€108.44
(exc. VAT)
€133.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.44 | €5.422 |
*price indicative
- RS Stock No.:
- 278-8977
- Mfr. Part No.:
- 3842522301
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Damping Ring | |
| Material | PUR | |
| Length | 66mm | |
| Compatible Tube Size | 58 mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Damping Ring | ||
Material PUR | ||
Length 66mm | ||
Compatible Tube Size 58 mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Damping ring is an electrically insulated ring which prevents the transfer of vibrations and allows a defined conduction of voltages via a set of grounding components.
Profile slot is 10
PUR material
Related links
- Bosch Rexroth Damping Ring Tube Size 14 mm
- Bosch Rexroth Damping Ring Tube Size 28 mm
- Bosch Rexroth Corner Bracket Tube Size 28 mm
- Bosch Rexroth Swivel Bracket Tube Size 28 mm
- Bosch Rexroth Threaded Sleeve Tube Size 28 mm
- Bosch Rexroth Adapter Tube Size 28 mm
- Bosch Rexroth 90° Connector Tube Size 28 mm
- Bosch Rexroth T-Connector Strut Profile 28 mm, Tube Size 8.3 mm
