RS PRO 2-Way Connector, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm
- RS Stock No.:
- 286-3370
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.26
(exc. VAT)
€12.62
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.26 |
| 5 - 9 | €10.08 |
| 10 - 24 | €9.89 |
| 25 + | €9.65 |
*price indicative
- RS Stock No.:
- 286-3370
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | 2-Way Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 1 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 33.7 mm | |
| Product System | 125 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type 2-Way Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 1 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 33.7 mm | ||
Product System 125 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Round Tube 2-Way Connector, Strut Profile Type 1
Use this round tube two-way connector from RS PRO to join the top rail of your handrail system to an upright pole. It creates a 90° elbow joint between the two tubes, keeping them connected and forming a tight structure that can support weight without coming loose.
This connector is for use with type 1 strut profiles and 33.7 mm outer diameter round tubes. It conforms to the British Standard Institutions size specifications, so it's compatible with most standard components and fittings, making it a versatile product.
The connector has a tough cast iron body for strength and durability. This makes it a long-lasting component that will stand up to heavy use in challenging environments.
Features and Benefits
• Two-way connector type
• Fits type 1 strut profile
• Fits tube diameter of 33.7 mm
• Cast iron material
• RS Handrail System product family
• System product 125
• Round tube structural element type
Related links
- RS PRO 2-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 4-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 3-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 1/4 in BSP 90° Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO T-Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Cross Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
