Eaton Contactor Coil for use with DILM17, DILM25, DILM38, DILM32
- RS Stock No.:
- 258-047
- Mfr. Part No.:
- 281137 DILM32-XSP(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 258-047
- Mfr. Part No.:
- 281137 DILM32-XSP(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM17, DILM25, DILM38, DILM32 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM17, DILM25, DILM38, DILM32 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is an integral part of the Eaton Moeller series, expertly designed to enhance the functionality of various contactors, including DILM17, DILM25, and DILM38. Perfect for operations requiring reliable performance at dual voltage frequencies, it boasts a tool-less plug connection, enabling effortless installation and maintenance. With its robust construction and adherence to stringent safety certifications, this product guarantees optimal functionality even in demanding environments. The adaptability of this replacement coil makes it suitable for various applications, ensuring seamless integration into existing systems while offering a compact size that does not compromise on power. For those who demand efficiency and reliability in their electrical components, this replacement coil stands out as a paramount choice, delivering both performance and peace of mind.
Designed for seamless use with Eaton Moeller range of contactors
Tool-less plug connection simplifies installation processes
Robust design ensures performance longevity in various applications
Meets rigorous safety certifications for enhanced reliability
Optimised for use in both 50Hz and 60Hz frequency settings
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton Contactor Coil for use with DILM32 DILM17, DILM38
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM38 DILM17, DILM25
- Eaton Contactor Coil for use with DILM17 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM17 DILM25, DILM38
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
