Eaton Contactor Coil for use with DILM32, DILM25, DILM17, DILM38
- RS Stock No.:
- 258-052
- Mfr. Part No.:
- 281146 DILM32-XSP(42V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 258-052
- Mfr. Part No.:
- 281146 DILM32-XSP(42V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM32, DILM25, DILM17, DILM38 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM32, DILM25, DILM17, DILM38 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art replacement coil designed for seamless integration with Eatons Moeller series. Ideal for use with DILM17, DILM25, DILM32, and DILM38, this coil incorporates a tool-less plug connection, facilitating a hassle-free installation process. Engineered to deliver robust performance at an actuating voltage of 42V, it operates efficiently across both 50 and 60 Hz frequencies. With a compact design that adheres to stringent quality standards, the product ensures long-lasting reliability and optimal functionality in demanding industrial environments. Its versatility, certified by a range of compliance regulations, makes it a go-to solution for professionals seeking quality and performance without compromise.
Replacement coil specifically crafted for ease of installation
Tool-less plug connection eliminates complex wiring
Designed for compatibility with various models in the Moeller series
Built to withstand a wide ambient temperature range
Certified for safety with multiple compliance approvals
Compact dimensions ensuring compatibility in tight spaces
Efficient operation across various frequencies supports diverse applications
Related links
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM17 DILM25, DILM38
- Eaton Contactor Coil for use with DILM17 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM38, DILM32
