Eaton DILM Contactor Coil for use with DILM17, DILM32, DILM25, DILM38

Subtotal (1 unit)*

€34.46

(exc. VAT)

€42.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.46

*price indicative

RS Stock No.:
257-052
Mfr. Part No.:
281147 DILM32-XSP(110V50/60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Coil

Product Type

Contactor Coil

For Use With

DILM17, DILM32, DILM25, DILM38

Standards/Approvals

CSA-C22.2 No. 14-05, UL, UL Category Control No.:NLDX, CSA, CE, IEC/EN 60947-4-1, UL File No.:E29096, CSA File No.:012528, CSA Class No.:2411-03, 3211-04 UL 508

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series DILM replacement coil is meticulously designed to ensure seamless operation across various applications. Engineered for tool-less plug connection, it simplifies installation while delivering reliability with its 110 V function tailored for both 50 Hz and 60 Hz AC environments. This coil is specifically compatible with models DILM17, DILM25, DILM32, and DILM38, making it a versatile choice for professionals seeking to enhance their existing systems. Its robust construction ensures remarkable resilience under diverse climatic conditions, making it suitable for a wide range of operating environments. With certifications from leading regulatory bodies, this product assures compliance with stringent safety standards while providing optimal performance and longevity in demanding industrial settings. Choose this replacement coil to elevate the efficacy of your electrical systems.

Tool-less plug connection for quick and easy installation

Designed for compatibility with multiple DILM models

Robust construction ensures durability and resilience

Certified by leading regulatory bodies for enhanced safety

Operates effectively in a broad range of ambient temperatures

Optimised for both 50 Hz and 60 Hz AC applications

Lightweight design aids in easier replacement and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy