Schneider Electric TeSys Contactor Assembly Kit for use with LC1G630-800

Subtotal (1 unit)*

€163.64

(exc. VAT)

€201.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.64

*price indicative

RS Stock No.:
458-811
Mfr. Part No.:
LA9G3103
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor Assembly Kit

Accessory Type

Cable Kit

For Use With

LC1G630-800

Standards/Approvals

UL 60947-4-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, GB/T 14048.4

Series

TeSys

COO (Country of Origin):
CN
The Schneider Electric Cable memory kit for TeSys Giga contactor LC1G630-800, 3-pole, helps organize and secure wiring connections. Designed to maintain cable routing and prevent tangling or damage during operation and maintenance. Enhances reliability and ease of troubleshooting in electrical installations.

3 conforming to IEC 60947-1

EN/IEC 60947-1 UL 60947-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy